VCC Chml 1847 technical specifications.
| Color | Clear |
| Current Rating | 150mA |
| Diameter | 0.406inch |
| Lead/Base Style | Bayonet |
| Length | 1.19inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.38MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1847 to view detailed technical specifications.
No datasheet is available for this part.