VCC Chml 1850 technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Current Rating | 90mA |
| Lead/Base Style | Bayonet |
| Length | 30.2mm |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 0.25MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.