VCC Chml 1858035W technical specifications.
| Color | White |
| Current Rating | 45mA |
| Depth | 20mm |
| Forward Current | 45mA |
| Illumination Color | White |
| Length | 20mm |
| Luminous Intensity | 13500mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1858035W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.