
VCC Chml 18602252 technical specifications.
| Color | Yellow |
| Current Rating | 16mA |
| Diameter | 10mm |
| Forward Current | 16mA |
| Height | 25mm |
| Illumination Color | Yellow |
| Input Current | 16mA |
| Luminous Intensity | 300mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| DC Rated Voltage | 12V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18602252 to view detailed technical specifications.
No datasheet is available for this part.