VCC Chml 18602451 technical specifications.
| Color | Green |
| Current Rating | 13mA |
| Diameter | 10mm |
| Forward Current | 13mA |
| Height | 25mm |
| Illumination Color | Green |
| Input Current | 15mA |
| Luminous Intensity | 1000mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| DC Rated Voltage | 28V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18602451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.