VCC Chml 18620457 technical specifications.
| Color | Blue |
| Diameter | 10mm |
| Forward Current | 17mA |
| Height | 25mm |
| Illumination Color | Blue |
| Luminous Intensity | 450mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 18620457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.