The 6.3V 250mA Bayonet Base Optocoupler has a rated operating supply voltage of 6.3V and a current rating of 250mA. It features a bayonet base style and a clear lens with a round, domed shape. The device has a life expectancy of 5000 hours and is packaged in bulk quantities of 100. It is designed for use in general applications within the optoelectronics and displays category.
VCC Chml 1866 technical specifications.
| Color | Clear |
| Current Rating | 250mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.65MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1866 to view detailed technical specifications.
No datasheet is available for this part.