
This 7V Bayonet base LED is a lead-free component with a 1500 hour lifespan. It is available in bulk packaging with 100 units per package. The LED has a clear and yellow color, and is suitable for use in a variety of applications.
VCC Chml 1888 technical specifications.
| Color | Clear, Yellow |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 7V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
