VCC Chml 1892-10PK technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Lead/Base Style | Bayonet |
| Mount | Base |
| MSCP | 0.75MSCP |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 14.4V |
| DC Rated Voltage | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1892-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.