VCC Chml 19040257 technical specifications.
| Color | Blue |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 60mcd |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 1904 |
| Termination | Faston |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19040257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.