VCC Chml 19080257 technical specifications.
| Current | 17mA |
| Depth | 10mm |
| Forward Current | 17mA |
| Illumination Color | Blue |
| Length | 11.54mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1908 |
| Termination | Faston |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19080257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.