VCC Chml 19081255 technical specifications.
| Current | 17mA |
| Height | 44mm |
| Lead Length | 9mm |
| Luminous Intensity | 1300mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 1908 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19081255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.