VCC Chml 19090350 technical specifications.
| Current | 17mA |
| Height | 41mm |
| Illumination Color | Red |
| Luminous Intensity | 1200mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 1909 |
| Termination | Faston |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19090350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.