VCC Chml 1909035W technical specifications.
| Current | 17mA |
| Illumination Color | White |
| Luminous Intensity | 1000mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 1909 |
| Termination | Faston |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1909035W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.