VCC Chml 19210352 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 19.6mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 17mm |
| Lens Style | Dome |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 1921 |
| Termination | Faston |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19210352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
