VCC Chml 19211002 technical specifications.
| Illumination Color | Green |
| Luminous Intensity | 70mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 19211002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.