VCC Chml 19211253 technical specifications.
| Current | 20mA |
| Gender | Female |
| Illumination Color | Red |
| Luminous Intensity | 90mcd |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 1921 |
| Termination | Faston |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19211253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.