VCC Chml 19351233 technical specifications.
| Current | 3mA |
| Luminous Intensity | 8mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| Series | 1935 |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19351233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.