VCC Chml 19380257M technical specifications.
| Current | 14mA |
| Height | 52mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Luminous Intensity | 350mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1938 |
| Termination | Faston |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19380257M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.