VCC Chml 194 technical specifications.
| Color | Clear |
| Current Rating | 270mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 2MSCP |
| Package Quantity | 100 |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 194 to view detailed technical specifications.
No datasheet is available for this part.