VCC Chml 19501430 technical specifications.
| Current | 3mA |
| Current Rating | 3mA |
| Height | 46mm |
| Illumination Color | Red |
| Luminous Intensity | 22mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1950 |
| Termination | Faston |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19501430 to view detailed technical specifications.
No datasheet is available for this part.