VCC Chml 19502330 technical specifications.
| Current | 5mA |
| Luminous Intensity | 36mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| Series | 1950 |
| Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19502330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.