VCC Chml 19510432 technical specifications.
| Current | 3mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 7mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1951 |
| Termination | Faston |
| Voltage | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19510432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.