VCC Chml 19740132 technical specifications.
| Depth | 22mm |
| Forward Current | 6mA |
| Illumination Color | Yellow |
| Length | 41.5mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 1974 |
| Termination | Faston |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 19740132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.