VCC Chml 2151A3 technical specifications.
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 1.31inch |
| Lens Color | Orange, Diffused |
| Lens Style | Cylindrical |
| Lens Transparency | Clear |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2151A |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2151A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
