VCC Chml 2191L5-12V technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Forward Current | 31mA |
| Height | 1.65inch |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Square, Round, Flat |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2191L |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2191L5-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.