The 2191L7-24V LED emitter from VCC Chml operates at 24V with a forward current of 24mA. It features a square lens style and yellow illumination color. The device is packaged in bulk with 100 units per package. It is compliant with RoHS regulations and has a DC rated voltage of 24V.
VCC Chml 2191L7-24V technical specifications.
| Color | Yellow |
| Forward Current | 24mA |
| Height | 1.65inch |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Square |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2191L |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2191L7-24V to view detailed technical specifications.
No datasheet is available for this part.