VCC Chml 2191U1-12V technical specifications.
| Color | Red |
| Diameter | 0.38inch |
| Forward Current | 31mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Round, Domed |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2191U |
| Termination | Wire Leads |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2191U1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
