VCC Chml 2330D3 technical specifications.
| Color | Orange |
| Current Rating | 1.9mA |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Flat |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2330D |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2330D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
