
This general optoelectronic component operates at 125V with a current rating of 1.9mA. It is available in bulk packaging with 100 units per package. The component has a length of 10.92mm and a termination of wire leads. It is designed to last for 25000 hours of operation.
VCC Chml 2330D4 technical specifications.
| Current Rating | 1.9mA |
| Length | 10.92mm |
| Lens Color | White |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2330D |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2330D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
