VCC Chml 2330QD4 technical specifications.
| Color | White |
| Current Rating | 1.9mA |
| Length | 10.92mm |
| Lens Color | White |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2330Q |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2330QD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.