VCC Chml 2390QD5-28V technical specifications.
| Body Material | Stainless Steel |
| Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat, Rectangular |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2390Q |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2390QD5-28V to view detailed technical specifications.
No datasheet is available for this part.