VCC Chml 24MB-10PK technical specifications.
| Color | Clear |
| Current Rating | 70mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 3000MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 24MB-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.