VCC Chml 25P-306R technical specifications.
| Color | Red |
| Diameter | 0.625inch |
| Height | 0.438inch |
| Lens Color | Red |
| Lens Size | 15.88mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 25P |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 25P-306R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
