
The 25P-326A is a dome-shaped LED with an orange color and a diameter of 0.625inch. It is made of polycarbonate material and has a clear lens transparency. The LED is available in a package quantity of 1000 and is packaged in bulk. It is compliant with RoHS regulations but the Reach SVHC compliance status is unknown.
VCC Chml 25P-326A technical specifications.
| Package/Case | 606 |
| Color | Orange |
| Diameter | 0.625inch |
| Height | 0.438inch |
| Lens Color | Orange |
| Lens Size | 15.88mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 25P |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 25P-326A to view detailed technical specifications.
No datasheet is available for this part.
