VCC Chml 25P-607R technical specifications.
| Color | Red, Clear |
| Diameter | 0.625inch |
| Height | 0.375inch |
| Lens Color | Red |
| Lens Style | Cylindrical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 25P-607R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
