VCC Chml 28ESB--10PK technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Length | 23.2mm |
| Lens Color | Clear |
| Life (Hours) | 6000Hour |
| Mount | Base |
| MSCP | 1500MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 28ESB--10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.