
This 24V LED features a clear wedge lens style with a round, domed shape. It has a base mount and a voltage rating of 24V. The LED is designed to operate for 5000 hours and has a MSCP of 2.4. It is packaged in bulk quantities of 100.
VCC Chml 3-507 technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 2.4MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.