VCC Chml 3011--10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| MSCP | 44MSCP |
| Package Quantity | 10 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3011--10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.