
VCC Chml 305 technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Life (Hours) | 300Hour |
| Mount | Base |
| MSCP | 15MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 305 to view detailed technical specifications.
No datasheet is available for this part.