VCC Chml 3111 technical specifications.
| Color | Red |
| Diameter | 0.71inch |
| Height | 1.24inch |
| Lens Size | 18.03mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
