VCC Chml 3112 technical specifications.
| Color | Clear |
| Diameter | 0.71inch |
| Height | 31.4mm |
| Lens Color | Clear |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 3062 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.