VCC Chml 3113 technical specifications.
| Color | Orange |
| Diameter | 0.71inch |
| Height | 0.47inch |
| Lens Size | 18.03mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.