VCC Chml 3127 technical specifications.
| Color | Yellow |
| Lens Size | 18.03mm |
| Lens Style | Flat, Square, Round |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.