VCC Chml 3150-203 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Mount | Flanges |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3150-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.