VCC Chml 330-10PK technical specifications.
| Color | Clear |
| Current Rating | 80mA |
| Diameter | 0.25inch |
| Lead/Base Style | Midget Flange |
| Length | 0.625inch |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Flanges |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 330-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.