VCC Chml 336 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Groove |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.