VCC Chml 338-10PK technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Midget Flange |
| Length | 16mm |
| Mount | Flanges |
| MSCP | 0.04MSCP |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 338-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.