VCC Chml 356-10PK technical specifications.
| Color | Clear |
| Current Rating | 170mA |
| Lead/Base Style | Bayonet |
| Length | 23.9mm |
| Lens Color | Clear |
| Life (Hours) | 500Hour |
| Mount | Base |
| MSCP | 3.5MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 356-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.