VCC Chml 367-10PK technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Midget Flange |
| Length | 15.9mm |
| Lens Color | Clear |
| Mount | Flanges |
| MSCP | 0.08MSCP |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Voltage Rating | 10V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 367-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.